RBC12DCCN-S189

Heilind Number:SULRBC12DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCCN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCCN-S189

Detailed Description

Introducing the RBC12DCCN-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 24 positions, this connector offers seamless integration on your PCB. Featuring a female gender and right-angle orientation, it ensures efficient cable routing. The termination method of Thru Hole with matte tin plating guarantees secure and reliable connections. Constructed with PPS and phosphor bronze materials, and gold-plated contacts, it boasts excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for various applications. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it's compact yet robust. Trust the RBC12DCCN-S189 for your connectivity needs in critical systems.