RBC12DRSD-S328

Heilind Number:SULRBC12DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRSD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRSD-S328

Detailed Description

Introducing the RBC12DRSDS328, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and durable construction, this connector features two rows of 24 female contacts made of PPS and phosphor bronze, ensuring reliable connectivity. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers enhanced durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The straight orientation and clearance hole mount type make installation easy, while the loop bellow contact type ensures secure connections. With a pitch of 2.54 mm and a tail length of 4.83 mm, it offers flexibility in design. Whether used in aerospace, defense, or industrial applications, the RBC12DRSDS328 guarantees high performance and reliability.