RBC13DCCN-S189

Heilind Number:SULRBC13DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCCN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCCN-S189

Detailed Description

Introducing the RBC13DCCN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact and durable construction, this connector is perfect for use in industrial settings where reliability is paramount. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The 26 positions with 2 rows offer ample connectivity options, while the hairpin contact type guarantees secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for extreme environments. Its right-angle orientation and no mounting design make installation easy and efficient. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent performance standards. Trust in the RBC13DCCN-S189 for seamless and robust PCB connections in your critical systems.