RBC13DTAH-S189

Heilind Number:SULRBC13DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTAH-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DTAH-S189

Detailed Description

The RBC13DTAH-S189 is a high-performance connector designed for demanding applications. Featuring a female gender with two rows, it ensures secure and efficient connections. The clearance hole mount type and thru-hole termination method make installation easy. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-power requirements. The loop bellow contact type and right-angle orientation further enhance its versatility. With 26 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Terminated with matte tin plating, it ensures reliable performance. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the RBC13DTAH-S189 is a top choice for professionals seeking quality and durability.