| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC13DTKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC13DTKI-S288 |
RBC13DTKI-S288
| Heilind Number: | SULRBC13DTKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC13DTKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC13DTKI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a compact connector width of 9.4mm and a low-profile height of 15.49mm, it offers efficient space utilization while ensuring robust performance. Featuring two rows with a total of 26 positions, this connector allows for versatile and secure mating. The termination method of Card Extender with Matte Tin plating guarantees reliable signal transmission even in harsh environments, with an operating temperature range spanning from -65 to 125°C. Its female gender and loop bellow contact type, made of Phosphor Bronze with Gold plating, ensure optimal conductivity, rated at 3A and 700VAC. Ideal for mission-critical systems, this connector is a must-have component for high-reliability applications.

