RBC13DTMN

Heilind Number:SULRBC13DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DTMN

Detailed Description

Introducing the RBC13DTMN, a high-performance board-to-board PCB connector designed for critical applications. With a sleek and compact design, this connector features two rows of female terminals with a contact pitch of 2.54mm (.1 in), perfect for ensuring secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC, this connector is suitable for high-power systems. Its right-angle orientation and loop bellow contact type offer ease of use and optimal signal transmission. With 26 positions and a tail length of 6.35mm (.25 in), it provides ample connectivity options. Rated for a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact dimensions, measuring just 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, make it ideal for space-constrained applications. Its termination method, thru-hole, and termination plating of matte tin ensure secure PCB mounting. Whether used in aerospace, defense, or industrial systems, the RBC13DTMN is a reliable solution for your connectivity needs.