RBC15DCCH

Heilind Number:SULRBC15DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DCCH

Detailed Description

The RBC15DCCH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a pitch of 2.54mm, this connector features 30 gold-plated contacts housed in a durable housing. The female connector, with two rows of hairpin contacts, ensures secure mating with male counterparts. Its clearance hole mount and thru-hole termination method offer easy installation on PCBs. Constructed with phosphor bronze contacts and matte tin plating, it guarantees excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for various applications where high reliability is essential. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and industrial electronic systems. Trust the RBC15DCCH for seamless connectivity in your critical projects.