RBC15DCKI-S288

Heilind Number:SULRBC15DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCKI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCKI-S288

Detailed Description

Introducing the RBC15DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections in any setup. Featuring a female gender and two rows of contacts, it offers versatility in usage. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the most stringent requirements. The loop bellow contact type and straddle orientation further enhance its functionality. Boasting 30 positions and a tail length of 4.45mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures compatibility with various soldering processes. In the category of hi-rel connectors, the RBC15DCKIS288 stands out as a top choice for mission-critical systems. Elevate your electronic designs with this premium connector, delivering unmatched performance and reliability.