RBC15DCSD-S288

Heilind Number:SULRBC15DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCSD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCSD-S288

Detailed Description

This PPS & Phosphor Bronze board-to-board connector, SKU RBC15DCSD-S288, ensures reliable power transmission with a maximum amperage of 3A and voltage rating of 700VAC. Featuring a female gender and two rows, it boasts a durable construction with clearance hole mount type and gold-plated phosphor bronze contacts. With a pitch of 2.54mm, it offers precise connectivity for 30 positions. The hairpin contact type and straddle orientation guarantee secure mating. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Terminated with matte tin, it ensures long-lasting performance in PCB assemblies. Perfect for high-reliability applications, this connector is a crucial component for electronic systems requiring efficient power transfer.