RBC15DETH

Heilind Number:SULRBC15DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DETH

Detailed Description

Introducing the RBC15DETH Board To Board PCB Connector, a high-performance solution for your electronic connection needs. Designed for durability and reliability, this connector features a rugged Phosphor Bronze contact material with Gold plating, ensuring optimal conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The 30-position, 2-row design offers ample connectivity options, while the Thru Hole termination method and Clearance Hole mount type provide easy installation on your PCB. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is perfect for use in harsh environments. Rest assured, with its Cantilever contact type and Matte Tin termination plating, the RBC15DETH guarantees secure and stable connections. Upgrade your system with this top-of-the-line connector today.