RBC15DKES-S1243

Heilind Number:SULRBC15DKES-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DKES-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DKES-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DKES-S1243

Detailed Description

Introducing the RBC15DKES-S1243, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring two rows with a total of 30 female contacts, this connector ensures reliable connectivity in demanding environments. The PPS and phosphor bronze construction, with gold plating, guarantees excellent signal transmission and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the stringent requirements of modern electronic systems. The right angle orientation and side hole mount type offer flexibility in installation, while the through-hole termination method and matte tin plating ensure secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your electronic designs with the RBC15DKES-S1243 for unparalleled performance and durability.