RBC15DPRN

PPS & PHOSPHOR BRONZE .00

The RBC15DPRN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures optimal durability and conductivity. The female gender, double point contact type, and 2.54mm pitch make it ideal for demanding applications. Boasting a voltage rating of 700 VAC and amperage of 3A, it guarantees reliable power transmission. With 30 positions spread across 2 rows, it offers ample connectivity options. The termination method, Card Extender, and termination plating of Matte Tin further enhance its functionality. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straddle orientation, compact dimensions (14.22mm x 10.16mm x 5.72mm), and no mounting requirement simplify installation. Gold plating on the contacts ensures low contact resistance and longevity. Whether used in industrial machinery, telecommunications, or aerospace systems, the RBC15DPRN guarantees secure and efficient board-to-board connections. Trust in its performance for your critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPRN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULRBC15DPRN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: