| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DRAN |
RBC15DRAN
| Heilind Number: | SULRBC15DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector offers efficient connectivity in tight spaces. Featuring two rows of 30 female contacts, each made of durable phosphor bronze with gold plating, it ensures reliable signal transmission. The 2.54mm pitch and 3A amperage rating make it suitable for various power and data applications, while its 700VAC voltage rating guarantees safe operation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Ideal for use in aerospace, defense, and industrial electronics, the RBC15DRAN is the perfect choice for high-reliability connectivity.

