| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DTKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DTKI-S288 |
RBC15DTKI-S288
| Heilind Number: | SULRBC15DTKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DTKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the termination method via card extender guarantees secure attachment. With a compact design, this connector offers 30 positions in a 2-row layout, perfect for space-constrained PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The RBC15DTKIS288 is RoHS compliant and lead-free, meeting strict environmental standards. Upgrade your connectivity solution with this premium-grade connector.

