RBC17DCCI

Heilind Number:SULRBC17DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCCI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCCI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCCI

Detailed Description

Introducing the RBC17DCCI, a high-performance female connector designed for efficient board-to-board and card edge connections. Featuring two rows of 34 hairpin contact positions with gold plating on phosphor bronze, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a threaded mount type and through-hole termination method, installation is secure and straightforward. The right-angle orientation and compact dimensions of .61 inches in height and 9.4mm in width make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability and performance in even the harshest environments. Trust in the RBC17DCCI for your connectivity needs in demanding industrial or commercial settings.