RBC17DCCN-S189

Heilind Number:SULRBC17DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCCN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCCN-S189

Detailed Description

Introducing the RBC17DCCN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Rated for 3A and 700VAC, it offers exceptional power and signal transmission capabilities. The 34-pin, 2-row female connector with a right-angle orientation and hairpin contacts allows for secure and efficient mating. Featuring gold-plated contacts and matte tin termination, it guarantees optimal conductivity and durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of industries. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the RBC17DCCN-S189 delivers unparalleled performance and reliability. Upgrade your connectivity solutions with this cutting-edge connector.