RBC17DRMS-S288

Heilind Number:SULRBC17DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRMS-S288

Detailed Description

The RBC17DRMS-S288 connector, featuring PPS & Phosphor Bronze construction, is a high-quality component designed for efficient board-to-board PCB connectivity. With a 2.54mm pitch and 34 positions spread across 2 rows, this female connector boasts a robust contact system utilizing Loop Bellow technology with gold plating for optimal conductivity. Its side hole mount type and card extender termination method ensure secure installation. Rated for 3A and 700VAC, it guarantees reliable performance even in demanding applications. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Its compact dimensions (15.49mm height, 9.4mm width) make it suitable for space-constrained setups. Perfect for industrial and electronic devices, the RBC17DRMS-S288 is a dependable choice for your connectivity needs.