RBC17DRSH-S328

Heilind Number:SULRBC17DRSH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRSH-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRSH-S328
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRSH-S328

Detailed Description

Introducing the RBC17DRSH-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is ideal for power and signal transmission. The 2-row design with 34 positions allows for versatile connectivity options. Gold-plated contacts guarantee low contact resistance and enhanced durability. The straight orientation and clearance hole mount type make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. With its compact dimensions and matte tin termination plating, the RBC17DRSH-S328 meets the highest standards for performance and reliability. Upgrade your PCB connections with this top-of-the-line connector.