RBC17DRTH-S13

Heilind Number:SULRBC17DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRTH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRTH-S13

Detailed Description

The RBC17DRTH-S13 is a high-performance PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 34 positions offers versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. The full bellow contact type and matte tin termination plating further enhance its reliability. With a compact design measuring 10.95mm in height and 8.38mm in width, it is perfect for space-constrained PCB layouts. The RBC17DRTH-S13 is a top choice for high-reliability board-to-board and card edge connections in critical applications.