RBC17DRTI-S13

Heilind Number:SULRBC17DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRTI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRTI-S13

Detailed Description

Introducing the RBC17DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity in a compact form factor. Featuring a female gender and threaded mount type, it ensures secure attachment to the PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and straddle orientation further enhance signal integrity. With 34 positions and a tail length of 4.7mm, it allows for versatile board-to-board connections. The termination method of card extender with matte tin plating ensures easy installation and durability. Suitable for use in a wide range of industrial and commercial applications, this connector is a reliable solution for high-speed data transmission.