RBC18DCCN

Heilind Number:SULRBC18DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCCN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DCCN

Detailed Description

Featuring a sleek design and robust construction, the RBC18DCCN Board To Board PCB Connector is a high-performance component perfect for demanding electronic applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Its female gender, dual-row configuration, and right-angle orientation offer versatile connectivity options. The termination method of Thru Hole with matte tin plating guarantees secure and durable soldering. Made from phosphor bronze with gold plating, the hairpin contact type provides excellent conductivity and corrosion resistance. With 36 positions and a pitch of 2.54mm, this connector offers ample connectivity in a compact size. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The tail length of 6.35mm and connector height of 15.49mm facilitate easy installation. Certified for reliability, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your electronic systems with the RBC18DCCN for seamless and efficient connections.