RBC18DCMH

Heilind Number:SULRBC18DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCMH

Detailed Description

Introducing the RBC18DCMH, a high-performance Board-To-Board PCB Connector designed for seamless connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this female connector ensures reliable power transmission at an amperage of 3A and voltage rating of 700VAC. With two rows and a pitch of 2.54mm, it offers 36 positions for versatile usage. The contact type, Hairpin, guarantees secure and efficient wire wrap termination. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient installation. The gold-plated contacts and matte tin termination ensure optimal conductivity and corrosion resistance. Trusted for its performance and durability, the RBC18DCMH is the perfect choice for demanding PCB interconnection needs.