RBC18DRSS

Heilind Number:SULRBC18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DRSS

Detailed Description

Introducing the RBC18DRSS, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission. The side hole mount and thru-hole termination method offer easy and secure installation. Its loop bellow contact type and straight orientation provide efficient connectivity in tight spaces. With 36 positions and a pitch of 2.54mm, this connector is perfect for board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, the compact design of the RBC18DRSS makes it ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Elevate your connectivity solutions with this top-of-the-line PCB connector.