| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC18DRTI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULRBC18DRTI-S13 |
RBC18DRTI-S13
| Heilind Number: | SULRBC18DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC18DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC18DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and phosphor bronze construction with gold-plated contacts, ensuring reliable and efficient signal transmission. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. The connector has two rows of 36 positions, offering ample connectivity options. Its threaded mount type and card extender termination method make installation a breeze. Operating in a temperature range of -65 to 125 °C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95 mm and width of 8.38 mm, allows for space-saving integration. Trust the RBC18DRTIS13 for your connectivity needs in aerospace, defense, and other critical industries.

