RBC18DSXS

Heilind Number:SULRBC18DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DSXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:18
SKU:SULRBC18DSXS

Detailed Description

Introducing the RBC18DSXS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features 18 positions with a pitch of 2.54mm, making it ideal for compact circuit layouts. The female gender and side hole mount type offer versatile installation options. Constructed with PPS and phosphor bronze, it ensures durability and reliable conductivity. Gold contact plating and full bellow contact type guarantee excellent signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it's suitable for power and data applications. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Matte tin termination plating enhances solderability. With a compact size of 8.38mm width and 10.95mm height, it saves space on PCBs. Whether in aerospace, telecommunications, or industrial settings, the RBC18DSXS delivers exceptional performance.