RBC18DTAS-S328

Heilind Number:SULRBC18DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DTAS-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DTAS-S328
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DTAS-S328

Detailed Description

The RBC18DTAS-S328 is a durable and high-performance board-to-board PCB connector designed for reliable power supply and signal transmission applications. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and efficient connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation make it ideal for space-saving installations. With 36 positions and a voltage rating of 700 VAC, this connector is suitable for various electronic devices. Operating within a wide temperature range of -65 to 125 °C, it guarantees stable performance even in harsh environments. The matte tin termination plating enhances durability. Overall, the RBC18DTASS328 is a top choice for demanding industrial and commercial applications.