RBC19DRYH-S13

Heilind Number:SULRBC19DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRYH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRYH-S13

Detailed Description

Introducing the RBC19DRYH-S13, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and featuring 38 positions across 2 rows, this connector ensures seamless connectivity in any application. The female orientation and clearance hole mount type make installation a breeze, while the card extender termination method guarantees secure contact. Crafted with durable phosphor bronze contacts plated in gold, this connector offers superior conductivity and longevity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is perfect for demanding environments. The full bellow contact type and straddle orientation further enhance its stability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Matte tin termination plating adds an extra layer of protection. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the RBC19DRYH-S13 is the ideal choice for high-reliability connections.