RBC20DCKN

Heilind Number:SULRBC20DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCKN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCKN

Detailed Description

Introducing the RBC20DCKN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector offers reliable connectivity. With a contact rating of 3A at 700VAC, it ensures efficient power delivery. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type and straight orientation facilitate easy insertion. With 40 positions and a pitch of 2.54mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The termination method of thru-hole with matte tin plating ensures secure and stable mounting. Compact in size with dimensions of 15.49mm height and 9.4mm width, it is ideal for space-constrained applications. Trust the RBC20DCKN for seamless board-to-board connections in your electronic designs.