RBC20DKAS-S1243

Heilind Number:SULRBC20DKAS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKAS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKAS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DKAS-S1243

Detailed Description

Introducing the RBC20DKAS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in challenging environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector, with two rows of 40 positions each, offers ample connectivity options. Its side-hole mount and thru-hole termination method provide secure attachment to PCBs. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. The right-angle orientation and compact dimensions make it space-efficient, while the matte tin termination plating ensures long-term durability. Whether for aerospace, defense, or industrial applications, the RBC20DKAS-S1243 delivers uncompromising performance.