RBC20DKDH-S1243

Heilind Number:SULRBC20DKDH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKDH-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKDH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DKDH-S1243

Detailed Description

Introducing the RBC20DKDH-S1243, a high-performance connector designed for demanding applications. This female connector features two rows of contacts made from premium PPS and Phosphor Bronze, ensuring excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The contact plating of Gold and termination plating of Matte Tin provide corrosion resistance and reliable performance. Its cantilever contact type and straight orientation make it easy to use in various setups. With 40 positions and a pitch of 2.54mm, this connector offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Whether used in Board to Board PCB or Card Edge applications, the RBC20DKDH-S1243 delivers exceptional performance.