RBC20DPBS

Heilind Number:SULRBC20DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DPBS

Detailed Description

Introducing the RBC20DPBS, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. This dual-row connector features a female gender, with a side hole mount type for easy installation. Engineered for reliability, it boasts a termination method of Thru Hole and contact material of Phosphor Bronze with gold plating, ensuring optimal signal transmission. With a pitch of 2.54 mm (.1 in) and 40 positions, it offers versatile connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions of .56 in (14.22 mm) height and .4 in (10.16 mm) width make it ideal for space-constrained designs. Trust the RBC20DPBS for efficient and durable interboard connections in your projects.