RBC20DPUN

Heilind Number:SULRBC20DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPUN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DPUN

Detailed Description

Introducing the RBC20DPUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, right-angle orientation, and two rows of 40 positions offer versatile installation options. Gold-plated double-point contacts guarantee low contact resistance and enhanced signal integrity. With a pitch of 2.54mm, it's suitable for high-density designs. The connector's through-hole termination method and matte tin plating make for easy and durable soldering. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, military, and industrial applications. Trust the RBC20DPUN for robust and efficient board-to-board connections.