RBC20DRAS

Heilind Number:SULRBC20DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DRAS

Detailed Description

This PPS & Phosphor Bronze 2-row right-angle board-to-board PCB connector with SKU RBC20DRAS offers high-quality performance for your connectivity needs. Designed for female gender with a mount type of side hole, it ensures secure and stable connections. The termination method is through-hole, guaranteeing reliability in your circuitry. Constructed with phosphor bronze contacts plated in gold, it provides excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. Featuring full bellow contact type and 40 positions, it allows for efficient data transmission. The connector's operating temperature range of -65 to 125°C ensures reliable performance in various environments. Its compact dimensions of 10.95mm height and 8.38mm width make it suitable for space-constrained applications. The matte tin termination plating enhances durability. Perfect for high-reliability applications, this connector is a crucial component for your PCB assembly needs.