RBC22DCBD

Heilind Number:SULRBC22DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCBD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCBD

Detailed Description

Featuring PPS and Phosphor Bronze construction, SKU RBC22DCBD is a high-performance female connector designed for efficient board-to-board PCB connections. With a 2-row configuration and right-angle orientation, this connector offers seamless integration in compact electronic assemblies. Boasting a 3A amperage rating and a maximum voltage of 700VAC, it ensures reliable power delivery. The gold-plated hairpin contacts guarantee optimal signal transmission and durability. With a termination method of thru hole and a clearance hole mount type, installation is quick and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Measuring at a height of 15.49mm and a width of 9.4mm, it is space-efficient without compromising performance. Suitable for applications in aerospace, defense, and industrial sectors, this RoHS-compliant connector is a trusted solution for demanding connectivity needs.