RBC22DCBS

Heilind Number:SULRBC22DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCBS

Detailed Description

Introducing SKU RBC22DCBS, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this female connector ensures reliable power transmission. Featuring two rows and 44 positions, it offers ample connectivity options. The side-hole mount and thru-hole termination method guarantee secure attachment to the PCB. Crafted from durable phosphor bronze with gold plating, the contacts provide excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation optimize space utilization in tight layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained installations. Trust in the Matte Tin termination plating for long-lasting performance. Whether in hi-rel or standard applications, the RBC22DCBS connector delivers exceptional quality and reliability.