RBC22DCCH

Heilind Number:SULRBC22DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCCH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCCH

Detailed Description

The RBC22DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 44 female connectors, it offers reliable connectivity with a pitch of 2.54mm and a voltage rating of 700 VAC. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity. The hairpin contact type and right-angle orientation make it easy to install in tight spaces. With a clearance hole mount type and through-hole termination method, it provides secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the RBC22DCCH for efficient and durable board-to-board connections.