RBC22DCCN

Heilind Number:SULRBC22DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCCN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCCN

Detailed Description

Introducing the RBC22DCCN, a high-quality board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring two rows of female ports with a pitch of 2.54mm, this connector offers 44 gold-plated hairpin contacts made of durable phosphor bronze, ensuring optimal conductivity and longevity. With a rated voltage of 700VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The right-angle orientation and no-mounting design make it versatile for various applications. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for both standard and harsh environments. The matte tin termination plating enhances solderability, while the compact dimensions of 9.4mm width and 15.49mm height allow for space-efficient PCB layouts. Trust the RBC22DCCN for premium connectivity in your electronic projects.