RBC22DCWT-S288

Heilind Number:SULRBC22DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCWT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCWT-S288

Detailed Description

Introducing the RBC22DCWT-S288, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm (.1 in), this connector features two rows with 44 positions, accommodating various connection needs. Its female gender and threaded mount type ensure secure attachment, while the card extender termination method simplifies installation. Constructed with PPS and phosphor bronze, and boasting gold contact plating, it guarantees excellent conductivity and durability. Operating efficiently in a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for diverse environments. The hairpin contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, this connector is space-efficient without compromising functionality. Trust the RBC22DCWT-S288 for seamless and robust board-to-board connections in your critical systems.