RBC22DKES-S1243

Heilind Number:SULRBC22DKES-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DKES-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DKES-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DKES-S1243

Detailed Description

Introducing the RBC22DKES-S1243, a high-performance PCB connector designed for reliable power and data transmission in a range of electronic devices. With a compact yet robust construction, this connector features two rows of female contacts made from durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. The cantilever contact type and right-angle orientation make it ideal for space-saving board-to-board connections. Rated for 3A and 700VAC, it can handle high-power applications with ease. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for use in various environments. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method via thru-hole soldering with matte tin plating guarantees secure attachment to the PCB. Whether in consumer electronics or industrial machinery, this connector, under the category of hi-rel products, promises dependable performance. Upgrade your connectivity solutions with the RBC22DKESS1243.