RBC22DPDI

Heilind Number:SULRBC22DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPDI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPDI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPDI

Detailed Description

Introducing the RBC22DPDI, a high-performance connector designed for board-to-board PCB applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female gender, double-point contact type, and gold plating guarantee optimal signal transmission, while the threaded mount type and thru-hole termination method provide secure and stable attachment. Boasting 44 positions with a 2.54mm pitch, this connector offers ample connectivity options. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The matte tin termination plating adds durability, making it a long-lasting solution for your connectivity needs. Explore the RBC22DPDI for a dependable and high-quality connector solution.