| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DRMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DRMI |
RBC22DRMI
| Heilind Number: | SULRBC22DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, two rows of 44 positions, and threaded mount type make it versatile for various PCB configurations. The termination method of wire wrap and contact plating of gold guarantee secure and durable connections. Operating in temperatures ranging from -65 to 125°C, it is ideal for both industrial and commercial use. Trust in the RBC22DRMI for efficient and dependable board-to-board connections in your electronic systems.

