RBC22DTAN-S328

Heilind Number:SULRBC22DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTAN-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTAN-S328
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTAN-S328

Detailed Description

Introducing the RBC22DTAN-S328, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. With a robust construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission even in demanding environments. The female gender and 44 positions with a 2-row layout make it versatile for various applications. Its right angle orientation and no mounting requirement offer flexibility in installation. The contact pins, plated with gold for optimal conductivity, guarantee low contact resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for both standard and ruggedized applications. With a pitch of 2.54mm and a tail length of .1in, it facilitates easy PCB integration. The Matte Tin termination plating ensures durability and solderability. Measuring at .61in in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. In conclusion, the RBC22DTAN-S328 is a reliable and high-quality connector, perfect for demanding electronic systems.