RBC22DTBS-S189

Heilind Number:SULRBC22DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTBS-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTBS-S189

Detailed Description

Introducing the RBC22DTBS-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rated amperage of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring a gender-specific female configuration with two rows and a side-hole mount type, it offers secure connectivity. The termination method of thru-hole soldering, along with phosphor bronze contacts plated in gold, guarantees superior conductivity and durability. With a pitch of 2.54mm, it allows for precise alignment on PCBs. The loop bellow contact type and right-angle orientation further enhance its versatility. Boasting 44 positions and a tail length of 4.57mm, it accommodates multiple connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The termination plating of matte tin ensures compatibility with RoHS regulations. Trust the RBC22DTBS-S189 for efficient board-to-board connections in your projects.