RBC22DTKD

Heilind Number:SULRBC22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTKD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTKD

Detailed Description

Introducing the RBC22DTKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a rugged construction with PPS and phosphor bronze materials, this connector ensures reliable operation even in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it offers efficient power transmission. The female gender and 44 positions with 2 rows provide versatile connectivity options. Contact plating in gold and termination plating in matte tin guarantee optimal signal transfer and durability. The straight orientation and loop bellow contact type facilitate easy installation. With a pitch of 2.54mm, .1in, and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the RBC22DTKD for secure and efficient board-to-board connections in your electronic designs.