RBC22DTKS-S288

Heilind Number:SULRBC22DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTKS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTKS-S288

Detailed Description

Featuring PPS & Phosphor Bronze materials, this Board To Board PCB Connector ( RBC22DTKS-S288) is a high-performance component designed for demanding electronic applications. With a female gender and 2 rows of 44 positions, it ensures reliable connectivity in complex circuit setups. The side hole mount type and card extender termination method offer versatility in installation. Crafted with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission with a voltage rating of 700 VAC. The loop bellow contact type and straddle orientation further enhance its durability and stability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industries requiring robust connectivity solutions. Its compact design, measuring just 15.49 mm in height and 9.4 mm in width, makes it suitable for space-constrained applications. With matte tin termination plating ensuring long-term reliability, this connector is a dependable choice for critical electronic systems.