RBC22DTMH-S189

Heilind Number:SULRBC22DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTMH-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTMH-S189

Detailed Description

Introducing the RBC22DTMH-S189, a high-performance PCB connector designed for demanding applications. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, two rows, and right-angle orientation make it versatile for various board-to-board connections. Gold-plated contacts on a 2.54mm pitch guarantee optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems. Its clearance hole mount and thru-hole termination method provide easy and secure installation. With 44 positions and a tail length of 6.35mm, it accommodates complex PCB layouts. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. The matte tin termination plating ensures long-term durability. This connector, part of our high-reliability RBC22DTMHS189 series, is a must-have for aerospace, defense, and other mission-critical applications.