RBC24DCAT-S189

Heilind Number:SULRBC24DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCAT-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCAT-S189

Detailed Description

Experience reliable and high-performance board-to-board connectivity with our PPS and Phosphor Bronze connector. Designed for female gender with two rows of pins, this threaded mount connector ensures secure and stable attachment. The termination method through hole guarantees easy installation. Crafted with Phosphor Bronze contacts plated with gold, it offers optimal conductivity and durability. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for various applications. Featuring a hairpin contact type and right-angle orientation, it facilitates efficient signal transmission. With 48 positions and a tail length of 2.54 mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. With a compact connector height of .61 inches and width of 9.4 mm, it saves space on your PCB. The termination plating with matte tin enhances its reliability. This RBC24DCATS189 connector is ideal for use in high-reliability applications, offering superior performance and longevity.