| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC24DCKN-S288 |
RBC24DCKN-S288
| Heilind Number: | SULRBC24DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PPS and Phosphor Bronze Board-to-Board PCB Connector, SKU RBC24DCKN-S288, offers high-performance connectivity in a compact form. Designed for female gender with 2 rows, it features a no mounting mount type and card extender termination method. The 48 positions with Loop Bellow contact type ensure reliable signal transmission. With a pitch of 2.54mm (.1 in) and 700VAC voltage rating, this connector is suitable for various applications. The phosphor bronze contacts with gold plating and matte tin termination provide durability and conductivity. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's a versatile solution for PCB connections. Hi-rel certified, this connector meets industry standards for quality and reliability.

