RBC24DCKS-S288

Heilind Number:SULRBC24DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCKS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCKS-S288

Detailed Description

Introducing the RBC24DCKSS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 48 positions, offering ample connectivity options. Its side hole mount type and card extender termination method ensure secure and reliable installation. Crafted with PPS and phosphor bronze materials, it guarantees excellent durability and conductivity. The gold-plated phosphor bronze contacts provide optimal signal transmission, while the matte tin termination plating enhances solderability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. Compact yet robust, this connector has a height of 15.49mm and a width of 9.4mm, making it suitable for space-constrained applications. Whether you're designing aerospace equipment, industrial machinery, or telecommunications devices, the RBC24DCKSS288 is the perfect choice for ensuring seamless connectivity and reliability. Elevate your projects with this top-of-the-line PCB connector.