RBC24DCSD-S288

PPS & PHOSPHOR BRONZE .00

PPS & Phosphor Bronze .00, 2.54 mm (.1 in) female connector with a voltage rating of 700 VAC and amperage of 3 A. Featuring a clearance hole mount type and straddle orientation, with a tail length of 3.68 mm (.145 in). Each of the two rows includes a hairpin contact, plated with gold for optimal conductivity. The connector has a width of 9.4 mm (.37 in) and a height of .61 in (15.49 mm), constructed from high-quality phosphor bronze. Termination is done via card extender, with 48 positions and matte tin plating for durability. Operating in a wide temperature range from -65 to 125 °C, this RBC24DCSD-S288 connector is ideal for board-to-board and card edge applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCSD-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULRBC24DCSD-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: